Parametric Equivalent
Parametric Equivalent

R199006413 | |
|---|---|
DigiKey Part Number | 2201-R199006413TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R199006413 |
Description | MOEBIUS / EDGE CARD RECEPTACLE R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MOEBIUS Connector Receptacle, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Tape & Reel (TR) | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyetheretherketone (PEEK) |
Shield Termination Solder | Operating Temperature -40°C ~ 110°C |
Impedance 50 Ohms | Voltage Rating 100 V |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 25000 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R199006413W | Radiall USA, Inc. | 0 | 2201-R199006413W-ND | $98.67600 | Parametric Equivalent |
| R199006813 | Radiall USA, Inc. | 0 | 2201-R199006813TR-ND | $100.02280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $77.61260 | $7,761.26 |



