
VS701713 | |
---|---|
DigiKey Part Number | 2201-VS701713-ND |
Manufacturer | |
Manufacturer Product Number | VS701713 |
Description | ST485 16-13S CD5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-26 AWG Size 16 Crimp Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 20-26 AWG | |
Wire Gauge or Range - mm² | 0.15 ~ 0.6mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $55.74400 | $557.44 |