
R191967002 | |
|---|---|
DigiKey Part Number | 2201-R191967002-ND |
Manufacturer | |
Manufacturer Product Number | R191967002 |
Description | COAX ADAPT SMA TO SMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMP Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polyamide (PA), Nylon; Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Mating Cycles 100 |
Convert To (Adapter End) SMP Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1,206.98360 | $120,698.36 |

