
VS245661 | |
|---|---|
DigiKey Part Number | 2201-VS245661-ND |
Manufacturer | |
Manufacturer Product Number | VS245661 |
Description | RF CVBS 98ACFGG 14S-6S CR CD5 F4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Category | Contact Finish - Mating Gold |
Mfr | Color Green |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 13A |
Shell Size - Insert 14S-6 | Voltage Rating 200VAC, 250VDC |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.228" ~ 0.441" (5.80mm ~ 11.20mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Rubber |
Shell Material Aluminum Alloy | Applications Industrial |
Shell Finish Green Cadmium |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $1,290.08400 | $6,450.42 |

