
R577142107 | |
---|---|
DigiKey Part Number | 2201-R577142107-ND |
Manufacturer | |
Manufacturer Product Number | R577142107 |
Description | IC RF SWITCH DPDT 12.4GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | DPDT | |
Frequency Range | 0Hz ~ 12.4GHz | |
Isolation | 60dB (min) | |
Insertion Loss | 0.5dB (max) | |
Test Frequency | 12.4GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 10.2V ~ 13V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9,714.43000 | $9,714.43 |