Parametric Equivalent
Parametric Equivalent

R161028000W | |
|---|---|
DigiKey Part Number | 2201-R161028000W-ND |
Manufacturer | |
Manufacturer Product Number | R161028000W |
Description | N / STRAIGHT PLUG CLAMP TYPE CAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 1400 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-217 | Insertion Loss 0.15dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R161027000 | Radiall USA, Inc. | 0 | 2201-R161027000-ND | $463.01680 | Parametric Equivalent |
| R161027000W | Radiall USA, Inc. | 0 | 2201-R161027000W-ND | $756.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $426.67940 | $42,667.94 |


