
R161022000 | |
---|---|
DigiKey Part Number | 2201-R161022000-ND |
Manufacturer | |
Manufacturer Product Number | R161022000 |
Description | N M STR CL 10+11 50+75 C50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | R161022000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 9 pcs - 1 Connector, 1 Braid Clamp, 1 Contact, 1 Clamp Nut, 1 Gasket, 1 Spacer, 1 Sleeve, 2 Washer | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 1.4 kV | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $207.53000 | $207.53 |
10 | $176.36200 | $1,763.62 |
25 | $165.32160 | $4,133.04 |
50 | $157.43380 | $7,871.69 |
100 | $149.92370 | $14,992.37 |
250 | $140.54724 | $35,136.81 |
500 | $133.84854 | $66,924.27 |