R161018000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $279.49160

Parametric Equivalent


Radiall USA, Inc.
In Stock: 43
Unit Price: $212.11000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $216.88320

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $211.93400
Datasheet
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R161018000

DigiKey Part Number
2201-R161018000-ND
Manufacturer
Manufacturer Product Number
R161018000
Description
N / STRAIGHT PLUG CLAMP TYPE CAB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
White Bronze
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Clamp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 155°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
850 V
Cable Group
RG-11, 144, 165, 213, 214, 216, 225, 393
Mating Cycles
500
Fastening Type
Threaded
Insertion Loss
0.15dB
Frequency - Max
11 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R161018000WRadiall USA, Inc.02201-R161018000W-ND$279.49160Parametric Equivalent
R161020000Radiall USA, Inc.432201-R161020000-ND$212.11000Parametric Equivalent
R161020000WRadiall USA, Inc.02201-R161020000W-ND$216.88320Parametric Equivalent
R161022000WRadiall USA, Inc.02201-R161022000W-ND$211.93400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$244.86580$12,243.29
Manufacturers Standard Package