
R180300007 | |
---|---|
DigiKey Part Number | 2201-R180300007-ND |
Manufacturer | |
Manufacturer Product Number | R180300007 |
Description | NEX10 F STR BHD SD.141 C50 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NEX10 Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 500 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $169.72000 | $169.72 |
10 | $144.21000 | $1,442.10 |
25 | $135.18280 | $3,379.57 |
50 | $128.73040 | $6,436.52 |
100 | $122.58860 | $12,258.86 |
250 | $114.92084 | $28,730.21 |
500 | $109.44244 | $54,721.22 |