Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R143422957W | |
|---|---|
DigiKey Part Number | 2201-R143422957W-ND |
Manufacturer | |
Manufacturer Product Number | R143422957W |
Description | TNC / SWITCH EDGE CARD SMT RIGHT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyetheretherketone (PEEK) |
Shield Termination Solder | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 300 V |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 100 |
Fastening Type Threaded | Insertion Loss 0.18dB |
Frequency - Max 3 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R143422947 | Radiall USA, Inc. | 0 | 2201-R143422947TR-ND | $313.03361 | Parametric Equivalent |
| R143422947W | Radiall USA, Inc. | 0 | 2201-R143422947W-ND | $1,677.12040 | Parametric Equivalent |
| R143422957 | Radiall USA, Inc. | 0 | 2201-R143422957TR-ND | $385.65736 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $2,061.10360 | $51,527.59 |



