
R143331161 | |
|---|---|
DigiKey Part Number | 2201-R143331161-ND |
Manufacturer | |
Manufacturer Product Number | R143331161 |
Description | TNC / STRAIGHT BULKHEAD JACK PAN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 1.5 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -35°C ~ 70°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 100 |
Cable Group RG-188, 316 | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $259.88000 | $259.88 |
| 10 | $220.91200 | $2,209.12 |
| 25 | $207.08000 | $5,177.00 |
| 50 | $197.19920 | $9,859.96 |
| 100 | $187.79470 | $18,779.47 |
| 300 | $173.80307 | $52,140.92 |


