R141403000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $128.03560

Parametric Equivalent


Radiall USA, Inc.
In Stock: 105
Unit Price: $110.47000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 8
Unit Price: $143.81000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $97.41170
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $126.21460

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $72.52470
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $81.51660

Parametric Equivalent


Radiall USA, Inc.
In Stock: 181
Unit Price: $179.70000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 8
Unit Price: $212.63000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $134.22280
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $249.23200

Parametric Equivalent


Pomona Electronics
In Stock: 503
Unit Price: $90.88000
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 0
Unit Price: $90.86070
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 383
Unit Price: $103.97000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 1,349
Unit Price: $55.73000
Datasheet
R141403000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R141403000

DigiKey Part Number
2201-R141403000-ND
Manufacturer
Manufacturer Product Number
R141403000
Description
BNC / SQUARE FLANGE JACK RECEPTA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$97.41170$9,741.17
Manufacturers Standard Package