R141007161W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $79.38520
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $99.49000

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $73.05460
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 156
Unit Price: $190.66000
Datasheet
Image for R141007161W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R141007161W

DigiKey Part Number
2201-R141007161W-ND
Manufacturer
Manufacturer Product Number
R141007161W
Description
BNC / STRAIGHT PLUG CLAMP TYPE C
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
1.5 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Clamp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-35°C ~ 70°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
RG-58, 141
Mating Cycles
100
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R141007000Radiall USA, Inc.02201-R141007000-ND$79.38520Parametric Equivalent
R141007000WRadiall USA, Inc.02201-R141007000W-ND$99.49000Parametric Equivalent
R141007161Radiall USA, Inc.02201-R141007161-ND$73.05460Parametric Equivalent
R316072000Radiall USA, Inc.1562201-R316072000-ND$190.66000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$93.54100$4,677.05
Manufacturers Standard Package