Parametric Equivalent

R128360717 | |
|---|---|
DigiKey Part Number | 2201-R128360717-ND |
Manufacturer | |
Manufacturer Product Number | R128360717 |
Description | BMA / RIGHT ANGLE 2 HOLE FLANGE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper, Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 150°C |
Mounting Type Panel Mount, Right Angle | Voltage Rating 350 V |
Mounting Feature Flange | Mating Cycles 1000 |
Cable Group RG-405 (.085" Semi Rigid) | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R128360717W | Radiall USA, Inc. | 0 | 2201-R128360717W-ND | $932.11080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $643.94410 | $64,394.41 |


