Parametric Equivalent

R128292700W | |
|---|---|
DigiKey Part Number | 2201-R128292700W-ND |
Manufacturer | |
Manufacturer Product Number | R128292700W |
Description | BMA / STRAIGHT 2 HOLE FLANGE FLO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 22 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 350 V |
Mounting Feature Flange | Mating Cycles 1000 |
Cable Group RG-405 (.085" Semi Rigid) | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R128292700 | Radiall USA, Inc. | 131 | 2201-R128292700-ND | $463.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $495.55600 | $12,388.90 |


