
R125845000 | |
|---|---|
DigiKey Part Number | 2201-R125845000-ND |
Manufacturer | |
Manufacturer Product Number | R125845000 |
Description | SMA / FEMALE DUST CAP WITH CORD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For SMA Jacks |
Datasheet | Datasheet |
Category | For Use With/Related Products SMA Jacks |
Manufacturer Radiall USA, Inc. | Body Material Stainless Steel |
Packaging Bulk | Body Finish Gold |
Part Status Active | Features Cord |
Connector Style SMA | Color Gold |
Accessory Type Cap (Cover), Protective | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $310.89030 | $31,089.03 |





