R123175000W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $141.80440
Datasheet
Image for R123175000W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R123175000W

DigiKey Part Number
2201-R123175000W-ND
Manufacturer
Manufacturer Product Number
R123175000W
Description
QMA / RIGHT ANGLE PLUG CRIMP TYP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
White Bronze
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
335 V
Cable Group
RG-58, 141
Mating Cycles
100
Fastening Type
Snap-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R123175000Radiall USA, Inc.02201-R123175000-ND$141.80440Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$190.54800$4,763.70
Manufacturers Standard Package