
R123054000 | |
|---|---|
DigiKey Part Number | 2201-R123054000-ND |
Manufacturer | |
Manufacturer Product Number | R123054000 |
Description | QMA / STRAIGHT PLUG SOLDER TYPE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Box | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish White Bronze |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 100 |
Cable Group RG-405 (.085" Semi Rigid) | Insertion Loss 0.25dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $163.85000 | $163.85 |
| 10 | $139.26400 | $1,392.64 |
| 25 | $130.54760 | $3,263.69 |
| 50 | $124.31560 | $6,215.78 |
| 100 | $118.38470 | $11,838.47 |
| 300 | $109.56273 | $32,868.82 |
| 500 | $105.68854 | $52,844.27 |

