
R116426000 | |
---|---|
DigiKey Part Number | 2201-R116426000-ND |
Manufacturer | |
Manufacturer Product Number | R116426000 |
Description | SMB / STRAIGHT JACK RECEPTACLE F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Receptacle, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1000 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.56000 | $110.56 |
10 | $93.93500 | $939.35 |
25 | $88.04960 | $2,201.24 |
50 | $83.84460 | $4,192.23 |
100 | $79.84380 | $7,984.38 |
250 | $74.84796 | $18,711.99 |
500 | $71.27908 | $35,639.54 |
1,000 | $67.88140 | $67,881.40 |