
R114073000 | |
|---|---|
DigiKey Part Number | 2201-R114073000-ND |
Manufacturer | |
Manufacturer Product Number | R114073000 |
Description | SMB / STRAIGHT PLUG CRIMP TYPE C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
Cable Group RG-178, 196 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.34000 | $152.34 |
| 10 | $129.48000 | $1,294.80 |
| 25 | $121.37240 | $3,034.31 |
| 50 | $115.57780 | $5,778.89 |
| 100 | $110.06450 | $11,006.45 |
| 300 | $101.86193 | $30,558.58 |
| 500 | $98.26040 | $49,130.20 |

