
R113425000 | |
|---|---|
DigiKey Part Number | 2201-R113425000-ND |
Manufacturer | |
Manufacturer Product Number | R113425000 |
Description | MCX / STRAIGHT PLUG RECEPTACLE F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Receptacle, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Box | Center Contact Material Brass |
Part Status Active | Body Material Beryllium Copper |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 252153 | Amphenol RF | 0 | ACX1264-ND | $83.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $172.98000 | $172.98 |
| 10 | $147.02500 | $1,470.25 |
| 25 | $137.81880 | $3,445.47 |
| 50 | $131.23980 | $6,561.99 |
| 100 | $124.97910 | $12,497.91 |
| 300 | $115.66610 | $34,699.83 |
| 500 | $111.57644 | $55,788.22 |


