
R113082000W | |
|---|---|
DigiKey Part Number | 2201-R113082000W-ND |
Manufacturer | |
Manufacturer Product Number | R113082000W |
Description | MCX / STRAIGHT PLUG CRIMP TYPE C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 170 V |
Cable Group RG-174, 188, 316 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.91000 | $104.91 |
| 10 | $89.14600 | $891.46 |
| 25 | $83.56000 | $2,089.00 |
| 50 | $79.57100 | $3,978.55 |
| 100 | $75.77430 | $7,577.43 |
| 250 | $71.03276 | $17,758.19 |
| 500 | $67.64600 | $33,823.00 |
| 1,000 | $64.42088 | $64,420.88 |

