
QFC5PN3N22SSA | |
---|---|
DigiKey Part Number | 2201-QFC5PN3N22SSA-ND |
Manufacturer | |
Manufacturer Product Number | QFC5PN3N22SSA |
Description | QFC5PN3N22SSA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Receptacle Connector Crimp Gold 22-26 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 22 | |
Pitch | - | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Coaxial | |
Wire Gauge | 22-26 AWG | |
Features | Sealed | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Violet | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $927.76000 | $927.76 |