Image for QFC5PN3N04SSA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFC5PN3N04SSA

DigiKey Part Number
2201-QFC5PN3N04SSA-ND
Manufacturer
Manufacturer Product Number
QFC5PN3N04SSA
Description
QFC5PN3N04SSA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Plug Connector Crimp Gold 16-20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Radiall USA, Inc.
Fastening Type
Lever Lock
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
16-20 AWG
Connector Type
Plug
Features
Sealed
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
4
Color
Silver
Number of Rows
2
Base Product Number
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$600.50000$600.50
Manufacturers Standard Package