
F728132700 | |
---|---|
DigiKey Part Number | 2201-F728132700-ND |
Manufacturer | |
Manufacturer Product Number | F728132700 |
Description | SC SM APC 8 PRE-ANGLED 126UM FOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Simplex 125µm Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Fiber Core Diameter | 9.5µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 3.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Green | |
Boot Color | Green | |
Ingress Protection | - | |
Features | Strain Relief | |
Attenuation - Typ | -0.2dB | |
Reflection | -60dB | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Body Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $58.24800 | $5,824.80 |