
F722200000 | |
---|---|
DigiKey Part Number | 2201-F722200000-ND |
Manufacturer | |
Manufacturer Product Number | F722200000 |
Description | TERM M 125UM Z #12 C1,5 38999 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 12 Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fiber Optic - Multi Mode | |
Contact Type | Pin | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,449.49000 | $1,449.49 |