
VS113188 | |
|---|---|
DigiKey Part Number | 2201-VS113188-ND |
Manufacturer | |
Manufacturer Product Number | VS113188 |
Description | CVS 02A 36A22PW CR CD5 F4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Green Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Green |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 22 | Shielding |
Shell Size - Insert 36-A22 | Current Rating (Amps) 23A |
Mounting Type Panel Mount | Voltage Rating 900VAC, 1250VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Chloroprene Rubber (CR) |
Orientation W | Applications Industrial |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $584.18700 | $5,841.87 |

