Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9453-7083-010 | |
|---|---|
DigiKey Part Number | 2201-9453-7083-010-ND |
Manufacturer | |
Manufacturer Product Number | 9453-7083-010 |
Description | SMA / STRAIGHT JACK FEMALE SOLDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-405 (.086 Semi Rigid) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142-0593-406 | Cinch Connectivity Solutions Johnson | 0 | 142-0593-406-ND | $106.31780 | Parametric Equivalent |
| 2081900-1 | TE Connectivity AMP Connectors | 0 | 17-2081900-1-ND | $82.54246 | Parametric Equivalent |
| 24_SMA-50-2-41/133_NE | Huber+Suhner, Inc. | 0 | 3628-24_SMA-50-2-41/133_NE-ND | $93.98800 | Parametric Equivalent |
| 24_SMA-50-2-41/133_NH | Huber+Suhner, Inc. | 0 | 3628-24_SMA-50-2-41/133_NH-ND | $61.40640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $183.62560 | $4,590.64 |



