9107-9113-000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $321.23720

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $454.21600

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $603.83520
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9107-9113-000

DigiKey Part Number
2201-9107-9113-000-ND
Manufacturer
Manufacturer Product Number
9107-9113-000
Description
SMA / STRAIGHT JACK RECEPTACLE F
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
0.44dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$411.39080$10,284.77
Manufacturers Standard Package