8631-1511-005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8631-1511-005

DigiKey Part Number
2201-8631-1511-005-ND
Manufacturer
Manufacturer Product Number
8631-1511-005
Description
SPACE SMA ATTENUATOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SLB Connector Plug, Female Socket Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
In-Stock: 2,267
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$106.09000$106.09
10$90.18100$901.81
25$84.53400$2,113.35
50$80.49900$4,024.95
100$76.65870$7,665.87
250$76.15704$19,039.26
Manufacturers Standard Package