7410-1511-050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7410-1511-050
7410-1511-050
7410-1511-050

7410-1511-050

DigiKey Part Number
2201-7410-1511-050-ND
Manufacturer
Manufacturer Product Number
7410-1511-050
Description
SSMB M RA BHD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
SSMB Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$447.66000$447.66
10$380.49100$3,804.91
25$356.67920$8,916.98
50$339.66880$16,983.44
100$323.47560$32,347.56
250$307.77408$76,943.52
Manufacturers Standard Package