7405-1561-010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7405-1561-010
7405-1561-010
7405-1561-010

7405-1561-010

DigiKey Part Number
2201-7405-1561-010-ND
Manufacturer
Manufacturer Product Number
7405-1561-010
Description
SSMB F RA NA CR .086
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
SSMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-405 (.085" Semi Rigid)
Fastening Type
Snap-On
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$186.54000$186.54
10$158.53200$1,585.32
25$148.60080$3,715.02
50$141.50980$7,075.49
100$134.75870$13,475.87
250$126.33124$31,582.81
500$120.30936$60,154.68
Manufacturers Standard Package