
7202-1572-002 | |
---|---|
DigiKey Part Number | 2201-7202-1572-002-ND |
Manufacturer | |
Manufacturer Product Number | 7202-1572-002 |
Description | SSMB F STR NA CR 2/50S |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | SSMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-178, 196 | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $230.15000 | $230.15 |
10 | $195.63500 | $1,956.35 |
25 | $183.39120 | $4,584.78 |
50 | $174.63980 | $8,731.99 |
100 | $166.31050 | $16,631.05 |
250 | $155.90916 | $38,977.29 |
500 | $148.72174 | $74,360.87 |