7106-1561-011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $325.08000
Datasheet
SSMC Connector Jack, Male Pin 50 Ohms Panel Mount, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7106-1561-011

DigiKey Part Number
2201-7106-1561-011-ND
Manufacturer
Manufacturer Product Number
7106-1561-011
Description
SSMC / RIGHT ANGLE JACK MALE SOL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SSMC Connector Jack, Male Pin 50 Ohms Panel Mount, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12.4 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount, Right Angle
Voltage Rating
250 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Cable Group
0.047" Semi Rigid
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCCN45388L-com05073-LCCN45388-ND$325.08000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$320.45440$8,011.36
Manufacturers Standard Package