
7106-1521-002 | |
---|---|
DigiKey Part Number | 2201-7106-1521-002-ND |
Manufacturer | |
Manufacturer Product Number | 7106-1521-002 |
Description | SSMC / RIGHT ANGLE JACK MALE CRI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SSMC Connector Jack, Male Pin 50 Ohms Panel Mount, Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-178, 196 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $177.59400 | $4,439.85 |