7029-1511-060 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $379.66000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $489.72000
Datasheet
7029-1511-060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7029-1511-060

DigiKey Part Number
2201-7029-1511-060-ND
Manufacturer
Manufacturer Product Number
7029-1511-060
Description
SSMC M STR EDGE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SSMC Connector Jack, Male Pin 50 Ohms Board Edge, End Launch; Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch; Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$266.63000$266.63
10$226.61900$2,266.19
25$212.43160$5,310.79
50$202.29820$10,114.91
100$192.65020$19,265.02
250$180.60316$45,150.79
Manufacturers Standard Package