
617150001 | |
|---|---|
DigiKey Part Number | 2201-617150001-ND |
Manufacturer | |
Manufacturer Product Number | 617150001 |
Description | EPX TRIAX #5 PIN ENV |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Radiall USA, Inc. | Contact Termination Crimp |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,947.26000 | $1,947.26 |



