
617065011 | |
---|---|
DigiKey Part Number | 2201-617065011-ND |
Manufacturer | |
Manufacturer Product Number | 617065011 |
Description | EPX TWINAX #8 SKT AWG 25 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Coaxial Socket Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,679.16000 | $1,679.16 |