
2002-1571-002 | |
|---|---|
DigiKey Part Number | 2201-2002-1571-002-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1571-002 |
Description | SMB F STR NA CR 2/50S |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250 V |
Cable Group RG-178, 196 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $190.16000 | $190.16 |
| 10 | $161.64300 | $1,616.43 |
| 25 | $151.52560 | $3,788.14 |
| 50 | $144.29400 | $7,214.70 |
| 100 | $137.40920 | $13,740.92 |
| 250 | $128.81512 | $32,203.78 |
| 500 | $122.67546 | $61,337.73 |

