Image for 2001481491219ZT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2001481491219ZT

DigiKey Part Number
2201-2001481491219ZT-ND
Manufacturer
Manufacturer Product Number
2001481491219ZT
Description
COAX CBL 1.85MM TO 1.85MM 4'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to 1.85mm 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Radiall USA, Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
48.0" (1.2m) 4.0'
Packaging
Bulk
Overall Impedance
50 Ohms
Part Status
Active
Frequency - Max
67 GHz
Style
1.85mm to 1.85mm
Color
Blue
1st Connector
1.85mm Jack
Features
Shielded
1st Contact Gender
Female
Operating Temperature
-55°C ~ 125°C
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
2nd Connector
1.85mm Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19,699.87000$19,699.87
Manufacturers Standard Package