Image for 2001441450914TF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2001441450914TF

DigiKey Part Number
2201-2001441450914TF-ND
Manufacturer
Manufacturer Product Number
2001441450914TF
Description
COAX CBL 2.4MM TO 2.4MM 36"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.4mm to 2.4mm 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Radiall USA, Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
36.00" (914.40mm)
Packaging
Bulk
Overall Impedance
50 Ohms
Part Status
Active
Frequency - Max
50 GHz
Style
2.4mm to 2.4mm
Color
Blue
1st Connector
2.4mm Jack
Features
Shielded
1st Contact Gender
Female
Operating Temperature
-55°C ~ 125°C
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
2nd Connector
2.4mm Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15,713.84000$15,713.84
Manufacturers Standard Package