Image for 1801171180914KE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1801171180914KE

DigiKey Part Number
2201-1801171180914KE-ND
Manufacturer
Manufacturer Product Number
1801171180914KE
Description
COAX CBL SMA TO SMA 36"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Radiall USA, Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
36.00" (914.40mm)
Packaging
Bulk
Overall Impedance
50 Ohms
Part Status
Active
Frequency - Max
26.5 GHz
Style
SMA to SMA
Color
Blue
1st Connector
SMA Jack
Features
Shielded
1st Contact Gender
Female
Operating Temperature
-55°C ~ 125°C
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6,506.17000$6,506.17
5$6,210.71800$31,053.59
10$6,087.53600$60,875.36
Manufacturers Standard Package