
1019-7511-000 | |
---|---|
DigiKey Part Number | 2201-1019-7511-000-ND |
Manufacturer | |
Manufacturer Product Number | 1019-7511-000 |
Description | SMC M STR BHD SP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.25dB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $100.91000 | $100.91 |
10 | $85.77200 | $857.72 |
25 | $80.39880 | $2,009.97 |
50 | $76.55940 | $3,827.97 |
100 | $72.90710 | $7,290.71 |
250 | $68.34476 | $17,086.19 |
500 | $65.08580 | $32,542.90 |
1,000 | $61.98320 | $61,983.20 |