R112554000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1004-1511-000

DigiKey Part Number
2201-1004-1511-000-ND
Manufacturer
Manufacturer Product Number
1004-1511-000
Description
SMC M STR BHD SP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
SMC Connector Jack, Male Pin 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
10 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
0.25dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$150.34000$150.34
10$127.73900$1,277.39
25$119.73600$2,993.40
50$114.01960$5,700.98
100$108.58060$10,858.06
250$101.78816$25,447.04
500$96.93528$48,467.64
Manufacturers Standard Package