Protection Relay Overvoltage, Undervoltage Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVM-400-20

DigiKey Part Number
3307-TVM-400-20-ND
Manufacturer
Manufacturer Product Number
TVM-400-20
Description
3 VOLT RELAY ADJ 410-490VAC 10P
Customer Reference
Detailed Description
Protection Relay Overvoltage, Undervoltage Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Trip Range
41 ~ 49VAC
Manufacturer
R-K Electronics, Inc.
Delay Time
0.5s
Packaging
Bulk
Mounting Type
Socketable
Part Status
Active
Termination Style
Plug In, 8 Pin (Octal)
Function
Overvoltage, Undervoltage
Operating Temperature
0°C ~ 40°C
Voltage - Supply
410 ~ 490VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 4 days from R-K Electronics Inc.
A separate $626.40 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.