Surge Protection Device (SPD) 175V MCOV 3 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP130A1-12

DigiKey Part Number
3307-SP130A1-12-ND
Manufacturer
Manufacturer Product Number
SP130A1-12
Description
SPD 175V MCOV 3 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 175V MCOV 3 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
R-K Electronics, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
-
Form
Module Only
Number of Poles
3
Voltage - Continuous Operating (Max) (MCOV)
175V
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 21 days from R-K Electronics Inc.
A separate $626.40 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.