
RCY6A-40 | |
|---|---|
DigiKey Part Number | 3307-RCY6A-40-ND |
Manufacturer | |
Manufacturer Product Number | RCY6A-40 |
Description | LINE FILTER 600VAC SURFACE MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 600V 50 ~ 60Hz Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | - | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 600V | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Termination Style | Wire Leads | |
Inductance | - |

