Protection Relay Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR-1-18-5.0-4.5

DigiKey Part Number
3307-CSR-1-18-5.0-4.5-ND
Manufacturer
Manufacturer Product Number
CSR-1-18-5.0-4.5
Description
AC CURRENT, GO NO-GO 5 AMP PICK-
Customer Reference
Detailed Description
Protection Relay Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
R-K Electronics, Inc.
Series
-
Packaging
Box
Part Status
Active
Function
-
Voltage - Supply
-
Trip Range
4.5 ~ 5A
Delay Time
0.1s
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Features
Manual Reset
Operating Temperature
0°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
MARKETPLACE PRODUCT
Will ship in approximately 4 days from R-K Electronics Inc.
A separate $626.40 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.