Protection Relay Undervoltage Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVM-300-10-9000

DigiKey Part Number
3307-TVM-300-10-9000-ND
Manufacturer
Manufacturer Product Number
TVM-300-10-9000
Description
3 VOLT RELAY ADJ 350-420VAC -10P
Customer Reference
Detailed Description
Protection Relay Undervoltage Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
R-K Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Function
Undervoltage
Voltage - Supply
350 ~ 420VAC
Trip Range
35 ~ 42VAC
Delay Time
0.5s
Mounting Type
Socketable
Termination Style
Plug In, 8 Pin (Octal)
Features
-
Operating Temperature
0°C ~ 40°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 21 days from R-K Electronics Inc.
A separate $626.40 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.