
BP19-02 | |
|---|---|
DigiKey Part Number | 4868-BP19-02-ND |
Manufacturer | |
Manufacturer Product Number | BP19-02 |
Description | PANEL 3.500X19X0.492" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 3.500" L x 19.000" W x 0.492" H (88.90mm x 482.60mm x 12.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quest Manufacturing Co. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Panel | |
Size / Dimension | 3.500" L x 19.000" W x 0.492" H (88.90mm x 482.60mm x 12.50mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.88000 | $149.88 |
| 5 | $128.12400 | $640.62 |
| 10 | $119.75400 | $1,197.54 |
| 25 | $109.52360 | $2,738.09 |
| 50 | $102.36760 | $5,118.38 |
| 100 | $95.67940 | $9,567.94 |
| 250 | $90.64204 | $22,660.51 |




